GBC13DREI

Heilind Number:SULGBC13DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DREI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DREI

Detailed Description

Introducing the GBC13DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 26-position, 2-row female connector offers a pitch of 2.54mm (.1in) and a maximum voltage rating of 700VAC, making it suitable for various power and signal transmission tasks. Gold-plated contacts with eyelet terminations guarantee excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65°C to 125°C, the GBC13DREI is ideal for use in aerospace, defense, and industrial systems. Its straight orientation, threaded mounting type, and matte tin termination further enhance its versatility. Trust in the GBC13DREI for robust and high-reliability connections in your electronic designs.