GBC13DREN

Heilind Number:SULGBC13DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DREN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DREN

Detailed Description

The GBC13DREN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector offers 26 positions in a dual-row configuration, with a pitch of 2.54mm (.1in) for easy installation on PCBs. Its straight orientation and eyelet termination method make it convenient to use. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. Matte tin termination plating provides added protection against corrosion. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, the GBC13DREN is compact yet robust, making it a perfect choice for mission-critical systems.