GBC13DRES

Heilind Number:SULGBC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRES
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRES

Detailed Description

The GBC13DRES is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage, it is suitable for various applications. The female connector has two rows, side hole mount type, and eyelet termination method, allowing for easy installation. Its straight orientation and full bellow contact type offer secure connections. With 26 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Whether for industrial, commercial, or consumer electronics, the GBC13DRES connector guarantees high performance and durability.