GBC13DRMD-S288

Heilind Number:SULGBC13DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRMD-S288

Detailed Description

The GBC13DRMD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in electronic applications. This female connector features two rows with a pitch of 2.54mm, accommodating 26 positions for seamless connectivity. Crafted from PA9T and Phosphor Bronze with gold-plated contacts, it ensures optimal conductivity and durability. The loop bellow contact type and straddle orientation further enhance signal integrity. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various power and signal requirements. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connectivity. Terminated with matte tin plating, it complies with high-quality standards. Whether used in industrial machinery, telecommunications, or aerospace systems, the GBC13DRMD-S288 guarantees reliable performance.