GBC13DRMD

Heilind Number:SULGBC13DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRMD

Detailed Description

Introducing the GBC13DRMD, a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliability in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of industrial environments. The female connector with two rows and 26 positions offers ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. The straight orientation and loop bellow contact type provide efficient signal transfer. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the GBC13DRMD for seamless board-to-board connections in your PCB designs.