GBC13DRMH

Heilind Number:SULGBC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRMH

Detailed Description

The GBC13DRMH connector is a high-performance component designed for reliable board-to-board connections in demanding electronic applications. Featuring a female gender with two rows for efficient signal transmission, this connector boasts PA9T and phosphor bronze construction, ensuring durability and optimal conductivity. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it offers exceptional performance at 700 VAC and 3A. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability in harsh environments. With 26 positions and a tail length of 14.22mm, it provides ample connectivity options. Its straight orientation, compact dimensions of 9.4mm width and 15.49mm height, and matte tin termination plating further enhance its versatility. Perfect for use in board-to-board PCB and card edge connections, the GBC13DRMH is a top choice for professionals seeking premium-quality connectors.