GBC13DRMI

Heilind Number:SULGBC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DRMI

Detailed Description

Introducing the GBC13DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a threaded mount type and wire wrap termination method, it offers secure and stable connectivity. The 2.54mm pitch and 26 positions allow for versatile usage in electronic assemblies. Operating at voltage levels of up to 700 VAC and with an impressive amperage rating of 3A, this connector is suitable for power and data-intensive systems. Its loop bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. Certified for quality and reliability, this connector is a critical component for mission-critical electronics.