GBC13DRMN

Heilind Number:SULGBC13DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRMN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRMN

Detailed Description

Introducing the GBC13DRMN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. This female connector features two rows with a total of 26 positions, perfect for intricate circuitry setups. With a pitch of 2.54mm, it offers precise alignment and secure mating. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is wire wrap, guaranteeing strong and stable connections. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for high-power transmission. Its straight orientation and 14.22mm tail length make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, it performs reliably even in extreme environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, is ideal for space-constrained PCB layouts. Certified for quality and performance, the GBC13DRMN is the perfect choice for critical electronic systems.