GBC13DRMS

Heilind Number:SULGBC13DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRMS

Detailed Description

Introducing the GBC13DRMS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a short_description of PA9T & Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. Featuring a 2.54mm pitch and a 26-position configuration, it offers ample connectivity options. The female gender with a side hole mount type and wire wrap termination method guarantees secure installation. Its contact_material of Phosphor Bronze with Gold plating ensures reliable conductivity, even in harsh environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust in the GBC13DRMS for efficient and dependable PCB connections.