GBC13DRMT

Heilind Number:SULGBC13DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DRMT

Detailed Description

Introducing the GBC13DRMT, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission and durability. With a pitch of 2.54mm (.1 inch) and two rows of 26 positions, it offers ample connectivity options. The threaded mount type and wire wrap termination method provide secure attachment, while the loop bellow contact type enhances signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm (.61 inch) and width of 9.4mm (.37 inch), allows for efficient PCB integration. Trust in the GBC13DRMT for high-reliability connectivity in your critical systems.