| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DRSD |
GBC13DRSD
| Heilind Number: | SULGBC13DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions arranged in 2 rows, this connector ensures secure and precise connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees reliable conductivity even in harsh environments. The Loop Bellow contact type and clearance hole mount offer efficient assembly. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it is suitable for a wide range of industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the GBC13DRSD for seamless connectivity in your electronic designs.

