GBC13DRSI-S288

Heilind Number:SULGBC13DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRSI-S288

Detailed Description

GBC13DRSI-S288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and robust Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of industrial environments. The connector, with two rows of 26 positions each, offers ample connectivity options. Its threaded mount type and straddle orientation provide secure attachment to PCBs. The termination method using a card extender and matte tin plating on the tail ensure easy installation and soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. With a compact design (15.49mm height, 9.4mm width), it is suitable for space-constrained applications. The GBC13DRSI-S288 is a reliable solution for demanding board-to-board connections in various industries.