| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DRSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGBC13DRSI |
GBC13DRSI
| Heilind Number: | SULGBC13DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DRSI |
| ECAD Model: |
Specifications
Detailed Description
The GBC13DRSI is a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures efficient power transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 26 loop bellow contacts, it offers secure connectivity at a pitch of 2.54mm. The threaded mount and thru-hole termination method guarantee robust attachment to the PCB, while the operating temperature range of -65 to 125°C ensures performance in extreme environments. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet sturdy solution for your connectivity needs. Trust the GBC13DRSI for seamless board-to-board connections in aerospace, military, or industrial applications.

