GBC13DRSN

Heilind Number:SULGBC13DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRSN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRSN

Detailed Description

Introducing the GBC13DRSN, a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures durability and efficient signal transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The 26-position, 2-row design with loop bellow contacts offers secure connectivity. Termination through-hole with matte tin plating guarantees easy installation and excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With gold-plated contacts, it ensures low contact resistance and high reliability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial settings, the GBC13DRSN is the perfect choice for your connectivity needs.