GBC13DRSS-S288

Heilind Number:SULGBC13DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DRSS-S288

Detailed Description

The GBC13DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. Its female gender, 2 rows, and side hole mount type offer versatile installation options. The termination method of card extender with gold-plated phosphor bronze contacts guarantees optimal signal transmission. This connector, with a pitch of 2.54mm and 26 positions, is suitable for complex circuitry. Operating in a wide temperature range from -65 to 125°C, it is highly durable. The loop bellow contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Matte tin termination plating ensures soldering reliability. The GBC13DRSS-S288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.