GBC13DRSS

Heilind Number:SULGBC13DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRSS

Detailed Description

Introducing the GBC13DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 26 positions, this connector offers reliable connectivity in compact spaces. Featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and straight orientation make it easy to insert and secure. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent power requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The side-hole mount and thru-hole termination method provide stable attachment to PCBs. The matte tin termination plating enhances solderability. Perfect for hi-rel applications, this connector guarantees performance and longevity. Upgrade your electronic systems with the GBC13DRSS for seamless and efficient connectivity.