GBC13DRST

Heilind Number:SULGBC13DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DRST

Detailed Description

Introducing our GBC13DRST PCB connector, designed for high-performance applications requiring reliable power and signal transmission. With PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and durability. Featuring a 2.54mm pitch and accommodating 26 positions in a straight orientation, this connector offers seamless connectivity on printed circuit boards. Its threaded mount and thru-hole termination method guarantee secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it meets the demands of diverse environments. The connector's loop bellow contact type and matte tin termination plating further enhance its performance and longevity. Perfect for board-to-board and card edge connections in industrial and commercial settings. Upgrade your connectivity solutions with the GBC13DRST.