GBC13DRTH-S13

Heilind Number:SULGBC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DRTH-S13

Detailed Description

Introducing the GBC13DRTH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures optimal performance. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and clearance hole mount type make it versatile for various PCB setups. The termination method of card extender and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining precise alignment. The connector's full bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets the demands of harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, is space-efficient without compromising performance. The matte tin termination plating ensures durability and corrosion resistance. Classified under hi-rel connectors, the GBC13DRTH-S13 is a reliable choice for aerospace, military, and other mission-critical applications. Trust in its quality and performance for seamless PCB connectivity.