GBC13DRTH

Heilind Number:SULGBC13DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DRTH

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, SKU GBC13DRTH is a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and a straight orientation, this connector is ideal for space-constrained setups. Its two rows of 26 female contacts, made of gold-plated phosphor bronze, ensure secure and efficient connectivity. The clearance hole mount type and thru-hole termination method simplify installation, while the matte tin plating enhances durability. Operating at temperatures ranging from -65 to 125°C and rated for 700 VAC, this connector is suitable for use in harsh environments. Its 2.54mm pitch and 5.08mm tail length offer compatibility with standard PCB layouts. Trust in the GBC13DRTH for robust and high-speed data transmission in industrial and electronic systems.