GBC13DRTI-S13

Heilind Number:SULGBC13DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRTI-S13

Detailed Description

Introducing the GBC13DRTI-S13, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and 26 positions arranged in two rows, it offers versatile connectivity options. The threaded mount and card extender termination method provide secure attachment, while the full bellow contact type and straddle orientation enhance signal integrity. Operating at a wide temperature range of -65 to 125°C, and rated for 700 VAC and 3A, this connector is suitable for use in harsh environments. With a compact height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it saves space on PCBs. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the GBC13DRTI-S13 is a reliable solution for your connectivity needs.