GBC13DRTI

Heilind Number:SULGBC13DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRTI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRTI

Detailed Description

Featuring a robust construction with PA9T and Phosphor Bronze materials, SKU GBC13DRTI is a high-performance connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through holes, offer secure and stable connections on the PCB. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 26 positions, and 2.54mm pitch make it ideal for board-to-board and card-edge connections. The matte tin termination plating enhances durability. With a compact size of 10.95mm height and 8.38mm width, it saves valuable PCB space. Trust the GBC13DRTI for dependable and efficient connectivity in your electronic designs.