GBC13DRTS-S13

Heilind Number:SULGBC13DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DRTS-S13

Detailed Description

The GBC13DRTS-S13 is a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. With a pitch of 2.54mm and 26 positions across 2 rows, it offers seamless connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The termination method via Card Extender and Side Hole mount type facilitates easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its Full Bellow contact type and Matte Tin termination plating further enhance its reliability. With an operating temperature range of -65 to 125°C, it is suitable for diverse environments. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Whether used in telecommunications, industrial machinery, or aerospace systems, the GBC13DRTS-S13 offers a dependable solution for seamless board-to-board connections.