GBC13DRTS

Heilind Number:SULGBC13DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRTS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRTS

Detailed Description

Introducing the GBC13DRTS, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers two rows with 26 positions each, making it ideal for dense PCB layouts. Its side-hole mount and thru-hole termination method provide secure attachment, while the full bellow contact type guarantees stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust in the GBC13DRTS for high-reliability performance in your designs.