GBC13DRXI

Heilind Number:SULGBC13DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRXI

Detailed Description

Introducing the GBC13DRXI, a high-performance female connector designed for robust board-to-board and card edge connections. With PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission in demanding environments. Featuring two rows with 26 positions and a 2.54mm pitch, it offers ample connectivity options. The full bellow contact type and threaded mount ensure secure and stable attachment. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various power and signal applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and longevity. The compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained installations. Trust the GBC13DRXI for high-reliability connectivity in your electronic systems.