GBC13DRXN

Heilind Number:SULGBC13DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRXN

Detailed Description

The GBC13DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row, 26-position layout and a 2.54mm pitch, it offers versatile connectivity options. The straight orientation and no mounting requirement make installation easy, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Whether used in aerospace, industrial, or telecommunications systems, the GBC13DRXN delivers exceptional performance and reliability.