GBC13DRYH

Heilind Number:SULGBC13DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRYH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRYH

Detailed Description

Introducing the GBC13DRYH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity with a current rating of 3A and a voltage rating of 700VAC. With a gender specification of female and two rows of 26 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation, 2.54mm pitch, and full bellow contact type further enhance its versatility. Compact in size with a height of 10.95mm and width of 8.38mm, the GBC13DRYH is perfect for space-constrained designs. Whether for aerospace, defense, or telecommunications, this connector delivers high reliability and performance. Upgrade your PCB connections with the GBC13DRYH.