GBC13DRYI

Heilind Number:SULGBC13DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRYI

Detailed Description

Introducing the GBC13DRYI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 26 positions on a 2.54mm pitch, it offers ample connectivity options in a straight orientation. The threaded mount and thru-hole termination method guarantee secure installation on PCBs, while the operating temperature range of -65 to 125°C ensures durability in extreme environments. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 11.18mm, this connector is compact yet efficient. Ideal for aerospace, military, and industrial applications, the GBC13DRYI is a premium choice for high-reliability connectivity solutions.