| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DRYN |
GBC13DRYN
| Heilind Number: | SULGBC13DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DRYN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a contact rating of 3A at 700VAC, it is suitable for power and signal transmission. The 2-row, 26-position configuration offers versatile connectivity options. Designed for thru-hole termination, it guarantees secure and stable mounting. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The straight orientation and compact dimensions make it easy to integrate into your PCB design. Trust the GBC13DRYN for efficient and dependable board-to-board connections in your electronic systems.

