GBC13DRYS-S13

Heilind Number:SULGBC13DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRYS-S13

Detailed Description

Introducing the GBC13DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, side-hole mounting, and card extender termination, ensuring secure and reliable connections. Crafted with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the full bellow design enhances robustness. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it can withstand harsh environments with ease. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the GBC13DRYSS13 for top-quality performance in your PCB designs.