GBC13DRYS

Heilind Number:SULGBC13DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DRYS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DRYS

Detailed Description

Featuring a robust construction, the GBC13DRYS PCB Connector is a high-performance solution for your connectivity needs. With PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity. This female connector, with two rows and a side hole mount type, offers easy installation on your PCB. The Thru Hole termination method guarantees secure attachment. The Gold-plated Phosphor Bronze contacts, designed in a Full Bellow configuration, provide excellent signal transmission. Operating at up to 700 VAC and 3A, it meets high power requirements. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. Designed for versatility, this connector is suitable for a wide range of applications, including hi-rel environments. Its compact size, with a height of 10.95mm and width of 8.38mm, saves valuable board space. With a tail length of 11.18mm, it ensures a stable connection. The Matte Tin termination plating enhances its longevity. With an operating temperature range of -65 to 125°C, it performs reliably in extreme conditions. Perfect for board-to-board and card edge connections, the GBC13DRYS is a top choice for demanding electronic systems.