GBC13DSXH

Heilind Number:SULGBC13DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DSXH
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DSXH

Detailed Description

Introducing the GBC13DSXH, a high-performance connector designed for reliable board-to-board and card edge connections. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this female connector ensures optimal conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for various applications. The straight orientation and 1-row design with 13 positions make it easy to integrate into circuit boards. Its clearance hole mount type and thru-hole termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-efficient connectivity. The matte tin termination plating enhances durability. Trust the GBC13DSXH for high-reliability connections in your electronic devices.