GBC13DSXI

Heilind Number:SULGBC13DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DSXI
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DSXI

Detailed Description

The GBC13DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Gold-plated phosphor bronze contacts provide excellent signal integrity. This connector has a pitch of 2.54mm (.1in) and 13 positions, making it ideal for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width make it easy to integrate into your design. With matte tin termination plating, it complies with RoHS standards. Perfect for industrial and commercial applications, the GBC13DSXI ensures reliable and efficient connectivity.