GBC13DSXN

Heilind Number:SULGBC13DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DSXN
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DSXN

Detailed Description

The GBC13DSXN is a high-performance female board-to-board PCB connector designed for reliable and durable connectivity in electronic systems. With its PA9T housing and Phosphor Bronze contacts featuring gold plating, this connector ensures excellent signal transmission and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The straight orientation and 1-row, 13-position layout make it ideal for compact PCB designs. Termination is easy with the thru-hole method and matte tin plating. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width save space on the PCB while the 2.54mm pitch allows for easy integration. Perfect for a variety of applications in industries like telecommunications, aerospace, and medical equipment, the GBC13DSXN guarantees high reliability and performance.