GBC13DTAD

Heilind Number:SULGBC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTAD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DTAD

Detailed Description

Introducing the GBC13DTAD, a high-performance connector designed for precision board-to-board and card edge applications. Engineered with PA9T and Phosphor Bronze materials, this female connector ensures reliable power transmission with a low 3A amperage rating and a robust contact design. Featuring two rows of 26 gold-plated Loop Bellow contacts, it guarantees secure connectivity at a pitch of 2.54mm. With a clearance hole mount type and through-hole termination method, installation is efficient and hassle-free. Rated for 700VAC, it meets stringent safety standards for industrial and electronic devices. The right-angle orientation and compact dimensions of .61in connector height and 9.4mm width make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Trust in the GBC13DTAD for superior performance in your PCB connectivity needs.