GBC13DTAI-S189

Heilind Number:SULGBC13DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DTAI-S189

Detailed Description

Introducing SKU GBC13DTAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a dual-row, female configuration and threaded mounting type, it offers secure and stable installation on PCBs. The termination method is through-hole, guaranteeing strong solder joints. Gold-plated contacts provide excellent conductivity, ideal for high-speed data transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the requirements of various electronic systems. The loop bellow contact type and right-angle orientation enable efficient signal routing in tight spaces. Offering 26 positions and a tail length of 2.54mm, it allows for versatile connectivity options. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. The matte tin termination plating enhances durability. Classified under high-reliability connectors, this product is ideal for aerospace, defense, and industrial applications. Trust in the GBC13DTAIS189 for robust and dependable board-to-board connections.