GBC13DTAI

Heilind Number:SULGBC13DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DTAI

Detailed Description

The GBC13DTAI connector offers reliable performance in demanding environments with its robust construction. Featuring PA9T and Phosphor Bronze materials, it ensures durability and efficient conductivity. This female connector, with two rows and a threaded mount type, guarantees secure attachment on the PCB. Its Thru Hole termination method simplifies installation. The gold-plated Phosphor Bronze contacts provide excellent signal transmission, while the Loop Bellow contact type and right-angle orientation optimize space utilization. With 26 positions and a voltage rating of 700 VAC, it accommodates high-power applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for various industries. Its compact design, with a height of .61 inches and a width of 9.4 mm, makes it ideal for space-constrained PCBs. The matte tin termination plating enhances solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GBC13DTAI is a versatile connectivity solution for your projects.