GBC13DTAS

Heilind Number:SULGBC13DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DTAS

Detailed Description

The GBC13DTAS is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector ensures secure signal transmission. With two rows, 26 positions, and a 2.54mm pitch, it offers versatility in connectivity. The loop bellow contact type and right-angle orientation make it suitable for various applications. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it meets stringent performance requirements. The side hole mount and thru-hole termination method with Matte Tin plating guarantee durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Whether used in industrial machinery, telecommunications, or automotive systems, the GBC13DTAS connector delivers consistent performance, making it a reliable choice for demanding electronic applications.