GBC13DTAT

Heilind Number:SULGBC13DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTAT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DTAT

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, SKU GBC13DTAT is a high-performance female connector designed for secure and efficient board-to-board PCB connections. With two rows of 26 gold-plated contacts arranged in a loop bellow configuration, this connector offers reliable signal transmission at an amperage of 3A and a voltage of 700 VAC. Its threaded mounting and through-hole termination method ensure easy and sturdy installation, while the right-angle orientation and 2.54mm pitch provide versatility in PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, and with matte tin termination plating for added durability, this connector is ideal for demanding industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Explore the GBC13DTAT for a dependable and high-quality connectivity solution.