GBC13DTBD

Heilind Number:SULGBC13DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTBD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DTBD

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, SKU GBC13DTBD is a high-performance board-to-board PCB connector designed for reliable power and data transmission. With a compact form factor and dual-row configuration, this connector offers 26 female contact positions at a pitch of 2.54mm (.1 in), ensuring seamless connectivity in tight spaces. The gold-plated contacts guarantee optimal signal transfer, while the clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Rated for a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and loop bellow contact type further enhance versatility. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is a dependable choice for demanding environments. Whether used in aerospace, telecommunications, or industrial systems, the GBC13DTBD ensures secure and efficient board-level connections.