GBC13DTBH

Heilind Number:SULGBC13DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DTBH

Detailed Description

Introducing the GBC13DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The right-angle orientation and two rows of 26 positions provide versatile connectivity options. Its clearance hole mount and through-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse industrial settings. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, saves valuable PCB space. Certified for quality and performance, it is the ideal choice for mission-critical systems in aerospace, defense, and industrial applications.