GBC13DTBI

Heilind Number:SULGBC13DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DTBI

Detailed Description

Introducing the GBC13DTBI, a high-performance Board To Board PCB Connector that guarantees reliable connectivity in demanding environments. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent industry standards. The threaded mount type and thru-hole termination method offer secure installation on PCBs. Its compact design, with two rows and 26 positions, saves valuable space on the board. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial applications. The Right Angle orientation and Loop Bellow contact type further enhance its versatility. Designed for performance and durability, the GBC13DTBI is a must-have component for any electronic assembly project.