| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DTBN |
GBC13DTBN
| Heilind Number: | SULGBC13DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1in) and two rows of 26 positions, it offers versatile connectivity options. The right-angle orientation and no-mounting design make it easy to integrate into your PCB layout. Operating reliably in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its high voltage rating of 700VAC and amperage of 3A make it ideal for power transmission. Trust the GBC13DTBN for secure and efficient board-to-board connections in your electronic systems.

