GBC13DTKD

Heilind Number:SULGBC13DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTKD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DTKD

Detailed Description

Introducing the GBC13DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a maximum voltage of 700VAC. With a dual-row design and 26 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its loop bellow contact type and straight orientation make for easy and secure connections. The termination method is through-hole with a clearance hole mount type, and the contact pitch is 2.54mm, ideal for standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient while offering a tail length of 4.83mm for easy soldering. The termination plating is matte tin, ensuring durability. Perfect for applications in aerospace, defense, and industrial sectors, the GBC13DTKD guarantees high reliability and performance.