GBC13DTKI

Heilind Number:SULGBC13DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTKI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DTKI

Detailed Description

Introducing our GBC13DTKI Board To Board PCB Connector, a high-performance component designed for precision connectivity in demanding electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a compact design, it offers 26 positions across 2 rows, making it ideal for densely populated circuit boards. The Threaded mount and Thru Hole termination method guarantee secure and stable installation, while the Loop Bellow contact type and Matte Tin plating enhance durability and conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the GBC13DTKI – where performance meets reliability.