| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC13DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC13DTKN |
GBC13DTKN
| Heilind Number: | SULGBC13DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC13DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC13DTKN, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power transmission. The female connector, with two rows and 26 positions, features a straight orientation and loop bellow contact type for efficient signal transfer. With a pitch of 2.54mm, it guarantees precise connections. The termination method through hole and matte tin plating further enhance its performance. Suitable for a wide range of applications, this connector is a must-have for any project requiring robust board-to-board connectivity.

