GBC13DTMD

Heilind Number:SULGBC13DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DTMD

Detailed Description

Featuring a robust design, the GBC13DTMD PCB connector is a reliable choice for high-performance applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Its gendered female, right-angle orientation, and 2-row configuration make it versatile for various mounting requirements. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. The loop bellow contact type and thru-hole termination method provide secure connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Overall, the GBC13DTMD is a top choice for board-to-board and card edge connections in demanding industrial and electronic systems.