GBC13DTMI

Heilind Number:SULGBC13DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DTMI

Detailed Description

The GBC13DTMI female board-to-board PCB connector is a high-performance component designed for demanding applications. With a pitch of 2.54mm, it features two rows of 26 gold-plated contacts made of PA9T and phosphor bronze, ensuring reliable conductivity and durability. Operating at up to 700VAC and 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mount type offer secure and space-efficient PCB connections, while the thru-hole termination method with matte tin plating guarantees easy installation and soldering. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for applications in aerospace, defense, and industrial sectors, the GBC13DTMI meets the highest standards for performance and reliability.