GBC13DTMS

Heilind Number:SULGBC13DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGBC13DTMS

Detailed Description

Introducing the GBC13DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capability up to 700 VAC, it meets stringent power requirements. The dual-row design, with 26 positions and a 2.54mm pitch, offers versatile connectivity options. Its side-hole mount and right-angle orientation provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size (15.49mm height, 9.4mm width) and matte tin termination plating, it is ideal for space-constrained PCB layouts. Trust the GBC13DTMS for secure and durable board-to-board connections in your electronic designs.