GBC13DTMT

Heilind Number:SULGBC13DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13DTMT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13DTMT

Detailed Description

The GBC13DTMT connector, featuring PA9T and Phosphor Bronze construction, offers reliable connectivity with a high amperage rating of 3A. Designed for female gender with two rows, it ensures secure attachment through threaded mount type and Thru Hole termination method. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and right angle orientation optimize signal transmission. With 26 positions and a voltage rating of 700 VAC, this connector is suitable for demanding applications. Its rugged construction, with an operating temperature range of -65 to 125 °C, and matte tin termination plating, ensures durability and performance in harsh environments. Ideal for board-to-board PCB connections, card edge interfaces, and other electronic setups, the GBC13DTMT is a versatile and dependable component for your connectivity needs.