GBC13MMSN

Heilind Number:SULGBC13MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC13MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC13MMSN
Amperage:3 A
Gender:Male
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC13MMSN

Detailed Description

The GBC13MMSN Board To Board PCB Connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring high durability. With a current rating of 3 A and voltage resistance up to 700 VAC, it guarantees reliable performance in various applications. This male connector, with two rows and 26 positions, offers versatile connectivity options. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. With a straight orientation and no mounting requirement, installation is convenient. The 2.54 mm pitch and .19-inch tail length offer precise and secure connections. Compact in size, with a height of 13.72 mm and width of 9.4 mm, it saves space on the PCB. RoHS compliant and meeting high-reliability standards, the GBC13MMSN is a dependable choice for demanding electronic systems.